Part Details for MCA-30FH+ by Mini-Circuits
Overview of MCA-30FH+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MCA-30FH+
MCA-30FH+ CAD Models
MCA-30FH+ Part Data Attributes
|
MCA-30FH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA-30FH+
Mini-Circuits
Double Balanced Mixer, 2960MHz Min, 3060MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, CASE DZ883, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL10,.24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 3060 MHz | |
Operating Frequency-Min | 2960 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL10,.24 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 2.64 |