Part Details for MCA-35LH+ by Mini-Circuits
Overview of MCA-35LH+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA-35LH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 500 MHz - 3500 MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 8.9 dB CONVERSION LOSS-MAX | 1 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for MCA-35LH+
MCA-35LH+ CAD Models
MCA-35LH+ Part Data Attributes
|
MCA-35LH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA-35LH+
Mini-Circuits
Triple Balanced Mixer, 500MHz Min, 3500MHz Max, 8.9dB Conversion Loss-Max, 7.62 X 6.35 MM, 5.08 MM HEIGHT, ROHS COMPLIANT, CASE DZ883, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL10,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL10,.24 | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 3.34 |