Part Details for MCA03N10-TP by Micro Commercial Components
Overview of MCA03N10-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MCA03N10-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCA03N10-TP-ND
|
DigiKey | Interface Min Qty: 32000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2218 | Buy Now |
DISTI #
833-MCA03N10-TP
|
Mouser Electronics | MOSFET N-Ch 100Vds 20Vgs 3A 20A 500mW RoHS: Compliant | 0 |
|
$0.2480 | Order Now |
|
Future Electronics | MOSFET N-Ch 100Vds 20Vgs 3A 20A 500mW RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 32000Reel |
|
$0.1910 / $0.2100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 26000 |
|
$0.2547 / $0.2729 | Buy Now |
Part Details for MCA03N10-TP
MCA03N10-TP CAD Models
MCA03N10-TP Part Data Attributes
|
MCA03N10-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCA03N10-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3 A | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |