-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 3800MHz Min, 12000MHz Max, 9.2dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE DZ885, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCA1-12GL+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA1-12GL+
Mini-Circuits
Double Balanced Mixer, 3800MHz Min, 12000MHz Max, 9.2dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE DZ885, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.2 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 3800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 4.18 |