Part Details for MCA1-42MH+ by Mini-Circuits
Overview of MCA1-42MH+ by Mini-Circuits
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25CY042-MHN-T | Renesas Electronics Corporation | 4Mbit, 1.7V to 3.6V Supply SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
AT25CY042-MHN-B | Renesas Electronics Corporation | 4Mbit, 1.7V to 3.6V Supply SPI Serial Flash Memory with Dual-I/O and Quad-I/O Support | |
UPD78F0102HMC(A1)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for MCA1-42MH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-MCA1-42MH+TR-ND
|
DigiKey | LEVEL 13, RF/LO 1000 - 4200 MHZ Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9125 / $8.2560 | Buy Now |
DISTI #
139-MCA1-42MH+
|
Mouser Electronics | RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 1000 - 4200 MHz RoHS: Compliant | 0 |
|
$7.6000 / $8.2600 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$27.4200 | Buy Now | |
DISTI #
SMC-MCA1-42MH+
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 3 |
|
$29.3760 / $31.8240 | RFQ |
Part Details for MCA1-42MH+
MCA1-42MH+ CAD Models
MCA1-42MH+ Part Data Attributes
|
MCA1-42MH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA1-42MH+
Mini-Circuits
Double Balanced Mixer, 1000MHz Min, 4200MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, CERAMIC, CASE DZ885, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL10,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL10,.24 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 5.64 |