Part Details for MCA1-85L by Mini-Circuits
Overview of MCA1-85L by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCA1-85L
MCA1-85L CAD Models
MCA1-85L Part Data Attributes:
|
MCA1-85L
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MCA1-85L
Mini-Circuits
Double Balanced Mixer, 2800MHz Min, 8500MHz Max, 8.4dB Conversion Loss-Max, CASE DZ885, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.4 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 8500 MHz | |
Operating Frequency-Min | 2800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 4.99 |