Part Details for MCA231SM by Isocom Components
Overview of MCA231SM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MCA231SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MCA231SM-ND
|
DigiKey | 6PIN DARLINGTON, SINGLE OPTOCOUP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.2045 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 6695 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1949 | Buy Now |
DISTI #
77683815
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD Min Qty: 2990 Package Multiple: 2990 Date Code: 2302 | Americas - 38870 |
|
$0.2070 | Buy Now |
|
NAC | 6 Pin Darlington, Single Optocoupler RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.1920 / $0.2850 | Buy Now |
Part Details for MCA231SM
MCA231SM CAD Models
MCA231SM Part Data Attributes:
|
MCA231SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCA231SM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 2000% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |