Part Details for MCA4.L0915L by Taoglas Antenna Solutions
Overview of MCA4.L0915L by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCA4.L0915L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-MCA4.L0915L-ND
|
DigiKey | CBL ASSY 2.92MM PLUG TO PLUG 36" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$193.6700 | Buy Now |
DISTI #
MCA4.L0915L
|
Avnet Americas | Cable Assembly RG405 0.914m 2.92mm to 2.92mm PL-PL - Bulk (Alt: MCA4.L0915L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
960-MCA4.L0915L
|
Mouser Electronics | RF Cable Assemblies mmWave Cable Assembly RoHS: Compliant | 35 |
|
$189.2400 / $191.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$98.5200 | Buy Now |
|
Onlinecomponents.com | mmWave Cable Assembly (Rated to 26.5GHz) with 915mm (36") RG-405 and 2.92(M) to 2.92(M) | 0 |
|
$98.9600 / $264.0900 | Buy Now |
DISTI #
MCA4.L0915L
|
Avnet Americas | Cable Assembly RG405 0.914m 2.92mm to 2.92mm PL-PL - Bulk (Alt: MCA4.L0915L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MCA4.L0915L
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$115.4000 | Buy Now |
DISTI #
000000000007168600
|
Sager | mmWave Cable Assembly (Rated to 26.5GHz) with 915mm (36) RG-405 and 2.92(M) to 2.92(M) Min Qty: 50 | 0 |
|
$100.9800 / $107.7100 | Buy Now |
|
Symmetry Electronics | "mmWave Cable Assembly (Rated to 26.5GHz) with 915mm (36"") RG-405 and 2.92(M) to 2.92(M)" Min Qty: 1 | 0 |
|
$193.6700 | Buy Now |