Part Details for MCARQ105SCG3R3CFRA1J by TAIYO YUDEN
Overview of MCARQ105SCG3R3CFRA1J by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCARQ105SCG3R3CFRA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCARQ105SCG3R3CFRA1JTR-ND
|
DigiKey | CAP CER 3.3PF 250V C0G/CG 0402 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1021 | Buy Now |
DISTI #
MCARQ105SCG3R3CFRA
|
Avnet Americas | MLCC, 0402, 250V, C0G, 3.3PF 0.2PF, T&R - Tape and Reel (Alt: MCARQ105SCG3R3CFRA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1141 / $0.1285 | Buy Now |
DISTI #
963-Q105SCG3R3CFRA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3.3pF C0G 0402 Tol 0.25pF JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0940 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0963 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1077 / $0.1570 | Buy Now |
DISTI #
MCARQ105SCG3R3CFRA
|
Avnet Americas | MLCC, 0402, 250V, C0G, 3.3PF 0.2PF, T&R - Tape and Reel (Alt: MCARQ105SCG3R3CFRA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1141 / $0.1285 | Buy Now |
Part Details for MCARQ105SCG3R3CFRA1J
MCARQ105SCG3R3CFRA1J CAD Models
MCARQ105SCG3R3CFRA1J Part Data Attributes:
|
MCARQ105SCG3R3CFRA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCARQ105SCG3R3CFRA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |