Part Details for MCAS020.XP by Littelfuse Inc
Overview of MCAS020.XP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAS020.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8563
|
Newark | Fuse - Mcase 32Vdc 20A 1-Pc Card/ Retail |Littelfuse MCAS020.XP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $7.4400 | Buy Now |
DISTI #
MCAS020.XP-ND
|
DigiKey | FUSE AUTO 20A 32VDC 1 PC CARD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$3.4925 / $7.1200 | Buy Now |
DISTI #
576-MCAS020.XP
|
Mouser Electronics | Automotive Fuses MCase 32VDC 20A RoHS: Compliant | 11 |
|
$3.4900 / $7.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.9400 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VDC 1 PC CARD | 0 |
|
$7.5823 / $8.3405 | RFQ |