Part Details for MCASE105SB5105MFNA01 by TAIYO YUDEN
Overview of MCASE105SB5105MFNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASE105SB5105MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASE105SB5105MFNA01CT-ND
|
DigiKey | CAP CER 1UF 16V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0091 / $0.1100 | Buy Now |
DISTI #
MCASE105SB5105MFNA
|
Avnet Americas | CAP ,MLCC ,0402,16V ,X5R,1.0UF 20% ,T&R - Tape and Reel (Alt: MCASE105SB5105MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0114 / $0.0128 | Buy Now |
DISTI #
963-MCASE105SB5105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
V72:2272_17611010
|
Arrow Electronics | Cap Ceramic 1uF 16V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 10000 |
|
$0.0103 / $0.0870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0088 / $0.0133 | Buy Now |
DISTI #
66947043
|
Verical | Cap Ceramic 1uF 16V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200 Min Qty: 610 Package Multiple: 1 Date Code: 2213 | Americas - 10000 |
|
$0.0103 / $0.0217 | Buy Now |
DISTI #
MCASE105SB5105MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0091 / $0.0129 | Buy Now |
DISTI #
MCASE105SB5105MFNA
|
Avnet Americas | CAP ,MLCC ,0402,16V ,X5R,1.0UF 20% ,T&R - Tape and Reel (Alt: MCASE105SB5105MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0114 / $0.0128 | Buy Now |
DISTI #
MCASE105SB5105MFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,16V ,X5R,1.0UF 20% ,T&R (Alt: MCASE105SB5105MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASE105SB5105MFNA01
MCASE105SB5105MFNA01 CAD Models
MCASE105SB5105MFNA01 Part Data Attributes:
|
MCASE105SB5105MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASE105SB5105MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCASE105SB5105MFNA01
This table gives cross-reference parts and alternative options found for MCASE105SB5105MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASE105SB5105MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASE105SB5105MFNA01 vs MSASE105SB5105MFNA01 |
MLASE105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASE105SB5105MFNA01 vs MLASE105SB5105MFNA01 |
MMASE105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASE105SB5105MFNA01 vs MMASE105SB5105MFNA01 |
MMASE105SB5105MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MCASE105SB5105MFNA01 vs MMASE105SB5105MFNA18 |