Part Details for MCASE168SB5104KTNA01 by TAIYO YUDEN
Overview of MCASE168SB5104KTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASE168SB5104KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASE168SB5104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
MCASE168SB5104KTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X5R,0.1UF 10% ,T&R - Tape and Reel (Alt: MCASE168SB5104KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0074 / $0.0084 | Buy Now |
DISTI #
963-MCASE168SB5104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0603 10 % RoHS: Compliant | 5933 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_17647315
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2239 | Americas - 16000 |
|
$0.0056 / $0.0076 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,16V,X5R,0.1uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0053 / $0.0063 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0070 / $0.0105 | Buy Now |
DISTI #
66746438
|
Verical | Cap Ceramic 0.1uF 16V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2239 | Americas - 16000 |
|
$0.0056 / $0.0076 | Buy Now |
DISTI #
MCASE168SB5104KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0063 / $0.0109 | Buy Now |
DISTI #
MCASE168SB5104KTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X5R,0.1UF 10% ,T&R - Tape and Reel (Alt: MCASE168SB5104KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0074 / $0.0084 | Buy Now |
DISTI #
MCASE168SB5104KTNA01
|
Avnet Asia | CAP ,MLCC ,0603,16V ,X5R,0.1UF 10% ,T&R (Alt: MCASE168SB5104KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCASE168SB5104KTNA01
MCASE168SB5104KTNA01 CAD Models
MCASE168SB5104KTNA01 Part Data Attributes:
|
MCASE168SB5104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASE168SB5104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASE168SB5104KTNA01
This table gives cross-reference parts and alternative options found for MCASE168SB5104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASE168SB5104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE168SB5104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASE168SB5104KTNA01 vs MCASE168SB5104KTNA1J |
0603X104K160ST | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | MCASE168SB5104KTNA01 vs 0603X104K160ST |