Part Details for MCASH168AB7683KTCA1J by TAIYO YUDEN
Overview of MCASH168AB7683KTCA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH168AB7683KTCA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH168AB7683KTCA1JTR-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0493 | Buy Now |
DISTI #
MCASH168AB7683KTCA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.068UF 10%, T&R - Tape and Reel (Alt: MCASH168AB7683KTCA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0417 / $0.0470 | Buy Now |
DISTI #
963-H168AB7683KTCA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.068uF X7R 0603 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0350 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0352 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0381 / $0.0457 | Buy Now |
Part Details for MCASH168AB7683KTCA1J
MCASH168AB7683KTCA1J CAD Models
MCASH168AB7683KTCA1J Part Data Attributes
|
MCASH168AB7683KTCA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH168AB7683KTCA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASH168AB7683KTCA1J
This table gives cross-reference parts and alternative options found for MCASH168AB7683KTCA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168AB7683KTCA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X683K101GT-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168AB7683KTCA1J vs 0603X683K101GT-C |
0603F1000683KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCASH168AB7683KTCA1J vs 0603F1000683KXT |
0603X683K101SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168AB7683KTCA1J vs 0603X683K101SNW-C |
0603B683K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCASH168AB7683KTCA1J vs 0603B683K101CT |
MMASH168AB7683KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168AB7683KTCA1J vs MMASH168AB7683KTCA01 |
MMASH168AB7683KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168AB7683KTCA1J vs MMASH168AB7683KTCA18 |
0603F1000683KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCASH168AB7683KTCA1J vs 0603F1000683KXB |
GMC10X7R683K100NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MCASH168AB7683KTCA1J vs GMC10X7R683K100NT-LF |
C0603C683K1RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCASH168AB7683KTCA1J vs C0603C683K1RACAUTO |
0603J1000683KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCASH168AB7683KTCA1J vs 0603J1000683KXB |