Part Details for MCASH168SB7104KTNA1J by TAIYO YUDEN
Overview of MCASH168SB7104KTNA1J by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH168SB7104KTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH168SB7104KTNA1JTR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 | Buy Now |
DISTI #
MCASH168SB7104KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V,X7R,0.1UF 10% ,T&R - Tape and Reel (Alt: MCASH168SB7104KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0201 / $0.0226 | Buy Now |
DISTI #
963-H168SB7104KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0163 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0151 / $0.0235 | Buy Now |
DISTI #
C1S758100691580
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 7440 |
|
$0.0192 / $0.0277 | Buy Now |
Part Details for MCASH168SB7104KTNA1J
MCASH168SB7104KTNA1J CAD Models
MCASH168SB7104KTNA1J Part Data Attributes
|
MCASH168SB7104KTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH168SB7104KTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASH168SB7104KTNA1J
This table gives cross-reference parts and alternative options found for MCASH168SB7104KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168SB7104KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH168SB7104KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SB7104KTNA1J vs MMASH168SB7104KTNA18 |
0603B104K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCASH168SB7104KTNA1J vs 0603B104K101CT |
0603H1000104KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCASH168SB7104KTNA1J vs 0603H1000104KXB |
0603X104K101GW-A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | MCASH168SB7104KTNA1J vs 0603X104K101GW-A |
CL10B104KC8NNNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | MCASH168SB7104KTNA1J vs CL10B104KC8NNNF |
GCH188R72A104KE01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MCASH168SB7104KTNA1J vs GCH188R72A104KE01D |
MCJCH168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SB7104KTNA1J vs MCJCH168BB7104KTPA01 |
SH18B104K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Walsin Technology Corporation | MCASH168SB7104KTNA1J vs SH18B104K101CG |
C0603C104K1RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCASH168SB7104KTNA1J vs C0603C104K1RACAUTO7411 |
0603Y1000104KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCASH168SB7104KTNA1J vs 0603Y1000104KXT |