Part Details for MCASH168SB7153MTNA1J by TAIYO YUDEN
Overview of MCASH168SB7153MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH168SB7153MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH168SB7153MTNA1JTR-ND
|
DigiKey | CAP CER 0.015UF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 | Buy Now |
DISTI #
MCASH168SB7153MTNA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 0.015UF 20%, T&R - Tape and Reel (Alt: MCASH168SB7153MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0152 / $0.0171 | Buy Now |
DISTI #
963-H168SB7153MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.015uF X7R 0603 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0128 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0140 / $0.0214 | Buy Now |
Part Details for MCASH168SB7153MTNA1J
MCASH168SB7153MTNA1J CAD Models
MCASH168SB7153MTNA1J Part Data Attributes
|
MCASH168SB7153MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH168SB7153MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASH168SB7153MTNA1J
This table gives cross-reference parts and alternative options found for MCASH168SB7153MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168SB7153MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C153M1RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7153MTNA1J vs C0603C153M1RAC7082 |
C1608X7R2A153M080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCASH168SB7153MTNA1J vs C1608X7R2A153M080AA |
C0603T153M1RCC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7153MTNA1J vs C0603T153M1RCC7081 |
GCE188R72A153MA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MCASH168SB7153MTNA1J vs GCE188R72A153MA01J |
0603J1000153MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCASH168SB7153MTNA1J vs 0603J1000153MXR |
C0603X153M1RECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7153MTNA1J vs C0603X153M1RECAUTO7411 |
C0603T153M1RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | MCASH168SB7153MTNA1J vs C0603T153M1RCCTM |
C0603T153M1RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7153MTNA1J vs C0603T153M1RBC7081 |
C0603C153M1RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0603, | KEMET Corporation | MCASH168SB7153MTNA1J vs C0603C153M1RAC7867 |
0603Y1000153MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MCASH168SB7153MTNA1J vs 0603Y1000153MXT |