Part Details for MCASH168SB7682MTNA1J by TAIYO YUDEN
Overview of MCASH168SB7682MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH168SB7682MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH168SB7682MTNA1JTR-ND
|
DigiKey | CAP CER 6800PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0204 | Buy Now |
DISTI #
MCASH168SB7682MTNA
|
Avnet Americas | MLCC, 0603, 100V, X7R, 6800PF 20%, T&R - Tape and Reel (Alt: MCASH168SB7682MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
963-H168SB7682MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0603 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0138 / $0.0210 | Buy Now |
Part Details for MCASH168SB7682MTNA1J
MCASH168SB7682MTNA1J CAD Models
MCASH168SB7682MTNA1J Part Data Attributes
|
MCASH168SB7682MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH168SB7682MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASH168SB7682MTNA1J
This table gives cross-reference parts and alternative options found for MCASH168SB7682MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168SB7682MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000682MEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCASH168SB7682MTNA1J vs 0603Y1000682MEB |
0603J1000682MXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MCASH168SB7682MTNA1J vs 0603J1000682MXT |
0603X682M101SNW-B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Capax Technologies Inc | MCASH168SB7682MTNA1J vs 0603X682M101SNW-B |
C0603X682M1RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7682MTNA1J vs C0603X682M1RACAUTO3190 |
C0603X682M1RAC7867 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | MCASH168SB7682MTNA1J vs C0603X682M1RAC7867 |
C0603C682M1REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7682MTNA1J vs C0603C682M1REC3191 |
C0603Y682M1RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCASH168SB7682MTNA1J vs C0603Y682M1RACAUTO7411 |
CS0603MCX7R0BB682 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCASH168SB7682MTNA1J vs CS0603MCX7R0BB682 |
C0603C682M1RALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | MCASH168SB7682MTNA1J vs C0603C682M1RALTM |
C0603T682M1RAL7040 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KEMET Corporation | MCASH168SB7682MTNA1J vs C0603T682M1RAL7040 |