Part Details for MCASH168SC7224KTCA01 by TAIYO YUDEN
Overview of MCASH168SC7224KTCA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH168SC7224KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH168SC7224KTCA01CT-ND
|
DigiKey | CAP CER 0.22UF 100V X7S 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6627 In Stock |
|
$0.0357 / $0.2400 | Buy Now |
DISTI #
MCASH168SC7224KTCA
|
Avnet Americas | CAP ,MIDHIGH VOL,0603,100V ,X7S,0.22UF 10% ,T&R - Tape and Reel (Alt: MCASH168SC7224KTCA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0475 | Buy Now |
DISTI #
963-MCASH168SC7224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7S 0603 10 % RoHS: Compliant | 3884 |
|
$0.0350 / $0.2500 | Buy Now |
|
Future Electronics | CAP,MIDHIGHVOL,0603,100V,X7S,0.22UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0381 / $0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0321 / $0.0462 | Buy Now |
DISTI #
MCASH168SC7224KTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7S 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0490 | Buy Now |
Part Details for MCASH168SC7224KTCA01
MCASH168SC7224KTCA01 CAD Models
MCASH168SC7224KTCA01 Part Data Attributes:
|
MCASH168SC7224KTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH168SC7224KTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCASH168SC7224KTCA01
This table gives cross-reference parts and alternative options found for MCASH168SC7224KTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH168SC7224KTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH168SC7224KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SC7224KTCA01 vs MBASH168SC7224KTCA01 |
MSASH168SC7224KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SC7224KTCA01 vs MSASH168SC7224KTCA01 |
MLASH168SC7224KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCASH168SC7224KTCA01 vs MLASH168SC7224KTCA01 |