Part Details for MCASH31LAC7225KTCA01 by TAIYO YUDEN
Overview of MCASH31LAC7225KTCA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH31LAC7225KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH31LAC7225KTCA01CT-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1597 / $0.7100 | Buy Now |
DISTI #
MCASH31LAC7225KTCA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,100V,X7S,2.2UF 10% ,T&R - Tape and Reel (Alt: MCASH31LAC7225KTCA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1921 / $0.2165 | Buy Now |
DISTI #
963-MCASH31LAC7225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7S 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1870 / $0.7100 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1690 / $0.1810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1445 / $0.2005 | Buy Now |
DISTI #
MCASH31LAC7225KTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7S 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1940 | Buy Now |
Part Details for MCASH31LAC7225KTCA01
MCASH31LAC7225KTCA01 CAD Models
MCASH31LAC7225KTCA01 Part Data Attributes:
|
MCASH31LAC7225KTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH31LAC7225KTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASH31LAC7225KTCA01
This table gives cross-reference parts and alternative options found for MCASH31LAC7225KTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH31LAC7225KTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCH31LBC7225KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MCJCH31LBC7225KTDA01 |
MCJCH31LBC7225KTDA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MCJCH31LBC7225KTDA1J |
MMASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MMASH31LAC7225KTCA18 |
MBASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MBASH31LAC7225KTCA01 |
MCASH31LAC7225KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MCASH31LAC7225KTCA1J |
MSASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MSASH31LAC7225KTCA01 |
MBASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MBASH31LAC7225KTCA18 |
MLASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MLASH31LAC7225KTCA01 |
CM316X7S225K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | KYOCERA Corporation | MCASH31LAC7225KTCA01 vs CM316X7S225K100AT |
MMJCH31LBC7225KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCASH31LAC7225KTCA01 vs MMJCH31LBC7225KTDA18 |