Part Details for MCASH32NSB7474KTNA01 by TAIYO YUDEN
Overview of MCASH32NSB7474KTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASH32NSB7474KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASH32NSB7474KTNA01CT-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1125 / $0.5000 | Buy Now |
DISTI #
MCASH32NSB7474KTNA
|
Avnet Americas | MLCC, 1210, 100V, X7R, 0.47UF 10%, T&R - Tape and Reel (Alt: MCASH32NSB7474KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1354 / $0.1525 | Buy Now |
DISTI #
963-MCASH32NSB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1256 / $0.1482 | Buy Now |
DISTI #
MCASH32NSB7474KTNA
|
Avnet Americas | MLCC, 1210, 100V, X7R, 0.47UF 10%, T&R - Tape and Reel (Alt: MCASH32NSB7474KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1354 / $0.1525 | Buy Now |
DISTI #
MCASH32NSB7474KTNA01
|
Avnet Abacus | MLCC, 1210, 100V, X7R, 0.47UF 10%, T&R (Alt: MCASH32NSB7474KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCASH32NSB7474KTNA01
MCASH32NSB7474KTNA01 CAD Models
MCASH32NSB7474KTNA01 Part Data Attributes:
|
MCASH32NSB7474KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASH32NSB7474KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCASH32NSB7474KTNA01
This table gives cross-reference parts and alternative options found for MCASH32NSB7474KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASH32NSB7474KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH32NSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA01 vs MLASH32NSB7474KTNA01 |
MBJCH32NSB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA01 vs MBJCH32NSB7474KTPA01 |
C1210X7R101-474KN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | MCASH32NSB7474KTNA01 vs C1210X7R101-474KN6E |
MMJCH32NSB7474KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA01 vs MMJCH32NSB7474KTPA01 |
MCJCH32NSB7474KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCASH32NSB7474KTNA01 vs MCJCH32NSB7474KTPA1J |
HMK325B7474KN | CAP,CERAMIC,470NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | MCASH32NSB7474KTNA01 vs HMK325B7474KN |