Part Details for MCAST063SB7102KFCA01 by TAIYO YUDEN
Overview of MCAST063SB7102KFCA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST063SB7102KFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST063SB7102KFCA01TR-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0133 | Buy Now |
DISTI #
MCAST063SB7102KFCA
|
Avnet Americas | MLCC, 0201, 25V, X7R, 1000PF 10%, T&R - Tape and Reel (Alt: MCAST063SB7102KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0104 / $0.0118 | Buy Now |
DISTI #
963-MCAST063SB7102KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0201 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0114 | Buy Now |
DISTI #
61594021
|
Verical | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 | Americas - 15000 |
|
$0.0076 | Buy Now |
DISTI #
MCAST063SB7102KFCA
|
Avnet Americas | MLCC, 0201, 25V, X7R, 1000PF 10%, T&R - Tape and Reel (Alt: MCAST063SB7102KFCA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0104 / $0.0118 | Buy Now |
DISTI #
C1S758100634576
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 15000 |
|
$0.0057 / $0.0068 | Buy Now |
Part Details for MCAST063SB7102KFCA01
MCAST063SB7102KFCA01 CAD Models
MCAST063SB7102KFCA01 Part Data Attributes:
|
MCAST063SB7102KFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST063SB7102KFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MCAST063SB7102KFCA01
This table gives cross-reference parts and alternative options found for MCAST063SB7102KFCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST063SB7102KFCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM03AR71E102KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | MCAST063SB7102KFCA01 vs KGM03AR71E102KH |
C0201X7R250-102KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCAST063SB7102KFCA01 vs C0201X7R250-102KGU |
MCCA000034 | CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | SPC Multicomp | MCAST063SB7102KFCA01 vs MCCA000034 |
0201B102K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCAST063SB7102KFCA01 vs 0201B102K250NT |
MBAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SB7102KFCA01 vs MBAST063SB7102KFCA01 |
MMAST063SB7102KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MCAST063SB7102KFCA01 vs MMAST063SB7102KFCA01 |
C0603X7R1E102K | Ceramic Capacitor, Ceramic, | TDK Corporation | MCAST063SB7102KFCA01 vs C0603X7R1E102K |
0201X102K250SNT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.001uF, 0201 | Capax Technologies Inc | MCAST063SB7102KFCA01 vs 0201X102K250SNT |
C0201X7R250-102KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MCAST063SB7102KFCA01 vs C0201X7R250-102KPU |
0201X102K250SNT- | CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0201 CASE | Capax Technologies Inc | MCAST063SB7102KFCA01 vs 0201X102K250SNT- |