Part Details for MCAST168BB5225KTNA01 by TAIYO YUDEN
Overview of MCAST168BB5225KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST168BB5225KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST168BB5225KTNA01CT-ND
|
DigiKey | CAP CER 2.2UF 25V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4000 In Stock |
|
$0.0203 / $0.1800 | Buy Now |
DISTI #
MCAST168BB5225KTNA
|
Avnet Americas | CAP ,MLCC ,0603,25V ,X5R,2.2UF 10% ,T&R - Tape and Reel (Alt: MCAST168BB5225KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0254 / $0.0287 | Buy Now |
DISTI #
963-MCAST168BB5225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.1800 | Order Now |
DISTI #
V99:2348_17611116
|
Arrow Electronics | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3247 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2252 | Americas - 4000 |
|
$0.0216 / $0.0308 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0215 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0192 / $0.0298 | Buy Now |
DISTI #
66947049
|
Verical | Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0603 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3247 Package Multiple: 1 Date Code: 2252 | Americas - 4000 |
|
$0.0216 / $0.0308 | Buy Now |
DISTI #
MCAST168BB5225KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0215 / $0.0317 | Buy Now |
Part Details for MCAST168BB5225KTNA01
MCAST168BB5225KTNA01 CAD Models
MCAST168BB5225KTNA01 Part Data Attributes
|
MCAST168BB5225KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST168BB5225KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCAST168BB5225KTNA01
This table gives cross-reference parts and alternative options found for MCAST168BB5225KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST168BB5225KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST168BB5225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168BB5225KTNA01 vs MCAST168BB5225KTNA1J |
MMAST168BB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168BB5225KTNA01 vs MMAST168BB5225KTNA01 |
MMAST168BB5225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168BB5225KTNA01 vs MMAST168BB5225KTNA18 |
MSAST168AB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCAST168BB5225KTNA01 vs MSAST168AB5225KTNA01 |