Part Details for MCAST31LSB5475KTNA01 by TAIYO YUDEN
Overview of MCAST31LSB5475KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAST31LSB5475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCAST31LSB5475KTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0503 / $0.3300 | Buy Now |
DISTI #
MCAST31LSB5475KTNA
|
Avnet Americas | CAP ,MLCC ,1206,25V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MCAST31LSB5475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0594 / $0.0669 | Buy Now |
DISTI #
963-MCAST31LSB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0500 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0502 | Buy Now |
DISTI #
MCAST31LSB5475KTNA01
|
Avnet Abacus | CAP ,MLCC ,1206,25V ,X5R,4.7UF 10% ,T&R (Alt: MCAST31LSB5475KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MCAST31LSB5475KTNA01
MCAST31LSB5475KTNA01 CAD Models
MCAST31LSB5475KTNA01 Part Data Attributes
|
MCAST31LSB5475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCAST31LSB5475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCAST31LSB5475KTNA01
This table gives cross-reference parts and alternative options found for MCAST31LSB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCAST31LSB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCAST31LSB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5475KTNA01 vs MCAST31LSB5475KTNA1J |
TMK316BJ475KL-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCAST31LSB5475KTNA01 vs TMK316BJ475KL-T |
TMK316BJ475KLHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCAST31LSB5475KTNA01 vs TMK316BJ475KLHT |
MBAST31LSB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5475KTNA01 vs MBAST31LSB5475KTNA18 |
MMAST31LSB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5475KTNA01 vs MMAST31LSB5475KTNA18 |
CC1206KKX5R8BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MCAST31LSB5475KTNA01 vs CC1206KKX5R8BB475 |
C1206C475K3PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MCAST31LSB5475KTNA01 vs C1206C475K3PACTU |
GRT31CR61E475KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MCAST31LSB5475KTNA01 vs GRT31CR61E475KE01L |
CGA5L2X5R1E475K160AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MCAST31LSB5475KTNA01 vs CGA5L2X5R1E475K160AA |
MBAST31LSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MCAST31LSB5475KTNA01 vs MBAST31LSB5475KTNA01 |