Part Details for MCASU063SCG0R8BFNA01 by TAIYO YUDEN
Overview of MCASU063SCG0R8BFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU063SCG0R8BFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4454
|
Newark | Capacitor, Mlcc, 0.8Pf, 50V, 0603, Capacitance:0.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MCASU063SCG0R8BFNA01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15000 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
90AK4455
|
Newark | Capacitor, Mlcc, 0.8Pf, 50V, 0603, Capacitance:0.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcas Series, Product Length:0.6Mm Rohs Compliant: Yes |Taiyo Yuden MCASU063SCG0R8BFNA01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
587-MCASU063SCG0R8BFNA01CT-ND
|
DigiKey | CAP CER 0.8 PF 50V C0G 0201 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30000 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
963-MCASU063SCG0R8BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.8pF 0201 C0G/CG +/-0.1pF RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
4380511
|
element14 Asia-Pacific | CAPACITOR, MLCC, 0.8PF, 50V, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 15000 |
|
$0.0081 / $0.0258 | Buy Now |
DISTI #
4380511
|
Farnell | CAPACITOR, MLCC, 0.8PF, 50V, 0603 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Cut Tape | 15000 |
|
$0.0050 / $0.0112 | Buy Now |