Part Details for MCASU063SCH100JFNA01 by TAIYO YUDEN
Overview of MCASU063SCH100JFNA01 by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU063SCH100JFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU063SCH100JFNA01CT-ND
|
DigiKey | CAP CER 10PF 50V C0H 0201 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
963-MCASU063SCH100JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF 0201 5% AECQ2 RoHS: Compliant | 30000 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | MLCC, 10 pF ± 5%, 50V, 0201, C0H/CH RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0028 / $0.0032 | Buy Now |
DISTI #
MCASU063SCH100JFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF 0201 5% AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0030 | Buy Now |