There are no models available for this part yet.
Overview of MCASU105SCG010BFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASU105SCG010BFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASU105SCG010BFNA01CT-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9650 In Stock |
|
$0.0053 / $0.1000 | Buy Now | |
DISTI #
963-MCASU105SCG010BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF 0402 +/-.1pF AECQ2 RoHS: Compliant | 29970 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | MLCC, 1 pF ± 0.1pF, 50V, 0402, C0G/CG RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0055 / $0.0061 | Buy Now | ||
DISTI #
MCASU105SCG010BFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF 0402 +/-.1pF AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0053 / $0.0069 | Buy Now |