Part Details for MCASU105SCG020BFNA01 by TAIYO YUDEN
Overview of MCASU105SCG020BFNA01 by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU105SCG020BFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU105SCG020BFNA01CT-ND
|
DigiKey | CAP CER 2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
963-MCASU105SCG020BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF 0402 +/-.1pF AECQ2 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | 2 pF ±0.1pF 50 V C0G NP0 0402 (1005 Metric) SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0052 / $0.0059 | Buy Now |
DISTI #
MCASU105SCG020BFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2pF 0402 +/-.1pF AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0062 / $0.0065 | Buy Now |