Part Details for MCASU105SCG6R8CFNA01 by TAIYO YUDEN
Overview of MCASU105SCG6R8CFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU105SCG6R8CFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7282
|
Newark | Capacitor, Mlc, 6.8Pf, C0G, 50V, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcas Series Rohs Compliant: Yes |Taiyo Yuden MCASU105SCG6R8CFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0280 / $0.1040 | Buy Now |
DISTI #
01AM7283
|
Newark | Capacitor, Mlc, 6.8Pf, C0G, 50V, 0402, Capacitance:6.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mcas Series Rohs Compliant: Yes |Taiyo Yuden MCASU105SCG6R8CFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
587-MCASU105SCG6R8CFNA01CT-ND
|
DigiKey | CAP CER 6.8PF C0G 50V 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
963-MCASU105SCG6R8CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8 0402 C0G pF+/- 0. RoHS: Compliant | 20000 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0048 | Buy Now |
DISTI #
MCASU105SCG6R8CFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8 0402 C0G pF+/- 0. RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0056 / $0.0059 | Buy Now |