There are no models available for this part yet.
Overview of MCASU105SCK1R5BFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASU105SCK1R5BFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM7350
|
Newark | Capacitor, Mlc, 1.5Pf, C0K, 50V, 0402, Capacitance:1.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mcas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MCASU105SCK1R5BFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0310 / $0.1040 | Buy Now | |
DISTI #
01AM7351
|
Newark | Capacitor, Mlc, 1.5Pf, C0K, 50V, 0402, Capacitance:1.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0K, Product Range:Mcas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MCASU105SCK1R5BFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now | |
DISTI #
587-MCASU105SCK1R5BFNA01CT-ND
|
DigiKey | CAP CER 1.5PF C0K 50V 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0053 / $0.1000 | Buy Now | |
DISTI #
963-MCASU105SCK1R5BF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5 0402 C0K pF+/-0.1 RoHS: Compliant | 28649 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | MLCC, 0402, 50V, C0K, 1.5pF±0.1pF, T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0061 | Buy Now | ||
DISTI #
MCASU105SCK1R5BFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.5 0402 C0K pF+/-0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0062 / $0.0065 | Buy Now |
CAD Models for MCASU105SCK1R5BFNA01 by TAIYO YUDEN
Part Data Attributes for MCASU105SCK1R5BFNA01 by TAIYO YUDEN
MCASU105SCK1R5BFNA01
TAIYO YUDEN
|
|
---|---|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Want to compare parts?
-
MCASU105SCK1R5BFNA01TAIYO YUDENVS
-