Part Details for MCASU31LAB5475KTNA1J by TAIYO YUDEN
Overview of MCASU31LAB5475KTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCASU31LAB5475KTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCASU31LAB5475KTNA1JTR-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 | Buy Now |
DISTI #
MCASU31LAB5475KTNA
|
Avnet Americas | CAP ,MLCC ,1206,50V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MCASU31LAB5475KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0780 / $0.0879 | Buy Now |
DISTI #
963-U31LAB5475KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X5R 1206 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0740 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0634 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0713 / $0.0854 | Buy Now |
Part Details for MCASU31LAB5475KTNA1J
MCASU31LAB5475KTNA1J CAD Models
MCASU31LAB5475KTNA1J Part Data Attributes
|
MCASU31LAB5475KTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCASU31LAB5475KTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCASU31LAB5475KTNA1J
This table gives cross-reference parts and alternative options found for MCASU31LAB5475KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASU31LAB5475KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C475K5PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | MCASU31LAB5475KTNA1J vs C1206C475K5PAL7210 |
C1206B475K050R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Holy Stone Enterprise Co Ltd | MCASU31LAB5475KTNA1J vs C1206B475K050R |
CL31A475KBHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samsung Electro-Mechanics | MCASU31LAB5475KTNA1J vs CL31A475KBHGNNF |
GRM31CR61H475KA12K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MCASU31LAB5475KTNA1J vs GRM31CR61H475KA12K |
CM316X5R475K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | KYOCERA Corporation | MCASU31LAB5475KTNA1J vs CM316X5R475K50AT |
CM316X5R475K50KB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | KYOCERA Corporation | MCASU31LAB5475KTNA1J vs CM316X5R475K50KB |
CL31A475KBHANNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samsung Electro-Mechanics | MCASU31LAB5475KTNA1J vs CL31A475KBHANNF |
1206X475K500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCASU31LAB5475KTNA1J vs 1206X475K500CG |
C1206C475K5PAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | MCASU31LAB5475KTNA1J vs C1206C475K5PAL7025 |
C1206C475K5PAC | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | KEMET Corporation | MCASU31LAB5475KTNA1J vs C1206C475K5PAC |