Part Details for MCATF955012V30A by SPC Multicomp
Overview of MCATF955012V30A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCATF955012V30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6756
|
Newark | Smd Fuse, Fast Acting, 80A, 80Vdc Rohs Compliant: Yes |Multicomp Pro MCATF955012V30A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$2.4100 / $3.5300 | Buy Now |
Part Details for MCATF955012V30A
MCATF955012V30A CAD Models
MCATF955012V30A Part Data Attributes
|
MCATF955012V30A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCATF955012V30A
SPC Multicomp
Electric Fuse, Fast Blow, 30A, 80VDC, 80A (IR), Surface Mount, 3720,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 5 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3720 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 80 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 80 V | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |