Part Details for MCAX25V256K6X13 by SPC Multicomp
Overview of MCAX25V256K6X13 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCAX25V256K6X13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3997
|
Newark | Aluminum Electrolytic Capacitor 25Uf, 25V, 10%, Axial, Capacitance:25Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:-, Esr:- Rohs Compliant: Yes |Multicomp Pro MCAX25V256K6X13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1122 |
|
$0.1500 / $0.1640 | Buy Now |