Part Details for MCB05-102-RC by Allied Components International
Overview of MCB05-102-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCB05-102-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-MCB05-102-RCTR-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for MCB05-102-RC
MCB05-102-RC CAD Models
MCB05-102-RC Part Data Attributes
|
MCB05-102-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
MCB05-102-RC
Allied Components International
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.79 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.79 mm |
Alternate Parts for MCB05-102-RC
This table gives cross-reference parts and alternative options found for MCB05-102-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCB05-102-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB-1E-0300A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | MCB05-102-RC vs BMB-1E-0300A-N2 |
SHB-1L1608-130JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MCB05-102-RC vs SHB-1L1608-130JT |
ACML-0402H-331-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | MCB05-102-RC vs ACML-0402H-331-T |
ACML-0402H-240T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | MCB05-102-RC vs ACML-0402H-240T |
CTCB0805F-221H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | MCB05-102-RC vs CTCB0805F-221H |
BBNQ00160808600Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MCB05-102-RC vs BBNQ00160808600Y00 |
SHB-1S2012-251JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MCB05-102-RC vs SHB-1S2012-251JB |
BBNQ00160808750Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MCB05-102-RC vs BBNQ00160808750Y00 |
CTCB1206F-221H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | MCB05-102-RC vs CTCB1206F-221H |
ACML-0402H-481-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | MCB05-102-RC vs ACML-0402H-481-T |