MCB05-121-RC
Allied Components International
Description: Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT PACKAGE-2

Overview of MCB05-121-RC by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
GMCB05A21124HEU Amphenol Communications Solutions Micro USB 2.0 Type B Receptacle Right Angle Sink SMT 0.85mm Height, Tape and Reel Packagin
GMCB05321121BEU Amphenol Communications Solutions Micro USB 2.0 Type B Receptacle Right Angle SMT, Tape and Reel Packaging
GMCB05801124EU Amphenol Communications Solutions USB, Micro B, RightAngle, Surface mount, HI-RISE

Price & Stock for MCB05-121-RC by Allied Components International

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-MCB05-121-RCTR-ND
DigiKey FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 10
In Stock
  • 1 $0.9800
  • 5 $0.9500
  • 10 $0.9000
  • 15 $0.8500
$0.8500 / $0.9800 Buy Now

CAD Models for MCB05-121-RC by Allied Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCB05-121-RC by Allied Components International

MCB05-121-RC
Allied Components International
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.15 Ω
Filter Type
FERRITE CHIP
Height
0.79 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.6 A
Width
0.79 mm
Want to compare parts?
  1. MCB05-121-RC
    Allied Components International
    Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCB05-121-RC by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCB05-121-RC by Allied Components International

Select Manufacturer
Which Manufacturer of MCB05-121-RC would you like to use for your alert(s)?
  • Please alert me when MCB05-121-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCB05-121-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCB05-121-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCB05-121-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCB05-121-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCB05-121-RC by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: