There are no models available for this part yet.
Overview of MCB05-300-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GMCB05A21124HEU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Right Angle Sink SMT 0.85mm Height, Tape and Reel Packagin | |
GMCB05321121BEU | Amphenol Communications Solutions | Micro USB 2.0 Type B Receptacle Right Angle SMT, Tape and Reel Packaging | |
GMCB05801124EU | Amphenol Communications Solutions | USB, Micro B, RightAngle, Surface mount, HI-RISE |
Price & Stock for MCB05-300-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-MCB05-300-RCTR-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
CAD Models for MCB05-300-RC by Allied Components International
Part Data Attributes for MCB05-300-RC by Allied Components International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.06 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.79 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
30 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.8 A
|
Terminal Finish
|
Tin/Silver/Copper - with Nickel barrier
|
Width
|
0.79 mm
|
Alternate Parts for MCB05-300-RC
This table gives cross-reference parts and alternative options found for MCB05-300-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCB05-300-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCB05-320-RC | Ferrite Chip, 1 Function(s), 0.8A, ROHS COMPLIANT PACKAGE-2 | Allied Components International | MCB05-300-RC vs MCB05-320-RC |