Part Details for MCB10-301-RC by Allied Components International
Overview of MCB10-301-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for MCB10-301-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-MCB10-301-RCTR-ND
|
DigiKey | FERRITE BEAD 300 OHM 0806 1LN Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
115 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for MCB10-301-RC
MCB10-301-RC CAD Models
MCB10-301-RC Part Data Attributes
|
MCB10-301-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
MCB10-301-RC
Allied Components International
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.18 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Tin/Silver/Copper - with Nickel barrier | |
Width | 1.25 mm |