MCB10JB6K20
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 10W, 6200ohm, 700V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of MCB10JB6K20 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MCB10JB6K20 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCB10JB6K20
Avnet Americas CERAMIC HOUSED GENERAL PURPOSE METAL OXIDE ELEMENT RES, 10W, 6.2 KOHM, 5% (Alt: MCB10JB6K20) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days 0
  • 1,000 $0.2590
  • 2,000 $0.2553
  • 3,000 $0.2516
  • 5,000 $0.2479
  • 10,000 $0.2442
  • 50,000 $0.2405
  • 100,000 $0.2368
$0.2368 / $0.2590 Buy Now

CAD Models for MCB10JB6K20 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCB10JB6K20 by SEI Stackpole Electronics Inc

MCB10JB6K20
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
16 Weeks
Additional Feature
FLAME PROFF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
9.5 mm
Package Length
48 mm
Package Style
Axial
Package Width
9.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
6200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. MCB10JB6K20
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 10W, 6200ohm, 700V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCB10JB6K20 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCB10JB6K20 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MCB10JB6K20 would you like to use for your alert(s)?
  • Please alert me when MCB10JB6K20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCB10JB6K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCB10JB6K20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCB10JB6K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCB10JB6K20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCB10JB6K20 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: