-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 3900ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-MCB5JB3K90-ND
|
DigiKey | RES 3.9K OHM 5% 5W AXIAL Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1273 | Buy Now |
DISTI #
MCB5JB3K90
|
Avnet Americas | Res Metal Oxide 3.9kOhm 5% 5W ±200ppm/°C Ceramic Axial Bulk - Bulk (Alt: MCB5JB3K90) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1152 / $0.1260 | Buy Now |
DISTI #
708-MCB5JB3K90
|
Mouser Electronics | Metal Oxide Resistors RES, 5W, 3.9 Kohm, 5% RoHS: Compliant | 0 |
|
$0.1190 / $0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 17 Weeks | 0 |
|
$0.1125 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1150 / $0.1350 | Buy Now |
|
NAC | RESISTOR, 5W, 3.9 Kohm, 5% - Ceramic Housed General Purpose Metal Oxide Element RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2250 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCB5JB3K90
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCB5JB3K90
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 5W, 3900ohm, 350V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, 8737, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROFF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |