Part Details for MCB9324 by Altech Corporation
Overview of MCB9324 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB9324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB9324-ND
|
DigiKey | LED BULB BA9S 24 V GRN Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4300 | Buy Now |
DISTI #
845-MCB9324
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED Bulb, BA9S, 24 V, Green | 0 |
|
$14.4300 | Order Now |
DISTI #
70156946
|
RS | Lamp, LED Replacement Bulb, BA9S,24 V,20mA, Green,22mm Pushbutton Accessory | Altech Corp MCB9324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$14.0100 / $16.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$14.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 118 Factory Stock |
|
$14.2400 / $18.0600 | Buy Now |
|
Powell Electronics | Switch Hardware LED Bulb, BA9S, 24 V, Green Min Qty: 5 | 71 |
|
$18.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 118 Factory Stock |
|
$14.2400 / $18.0600 | Buy Now |
DISTI #
10111557
|
TestEquity LLC | Altech MCB9324 Replacement LED Bulb, Green, 24V AC/DC | 0 |
|
$21.1400 | Buy Now |
Part Details for MCB9324
MCB9324 CAD Models
MCB9324 Part Data Attributes:
|
MCB9324
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MCB9324
Altech Corporation
T-4 LED LAMP, GREEN, 10mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | LED LAMP | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |