Part Details for MCB9824 by Altech Corporation
Overview of MCB9824 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB9824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCB9824-ND
|
DigiKey | LED BULB BA9S 24 V YEL Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2080 | Buy Now |
DISTI #
845-MCB9824
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED Bulb, BA9S, 24 V, Yellow | 0 |
|
$7.2000 / $7.2100 | Order Now |
DISTI #
71232355
|
RS | LED Bulb, BA9S, 24 V, Yellow | Altech Corp MCB9824 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$7.0000 / $8.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |
|
Powell Electronics | LED Bulb, BA9S, 24 V, Yellow Min Qty: 5 | 5 |
|
$45.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$7.3000 / $9.6600 | Buy Now |
DISTI #
10111569
|
TestEquity LLC | Altech MCB9824 Replacement LED Bulb, Yellow, 24V AC/DC | 0 |
|
$10.5500 | Buy Now |