Part Details for MCC016AB12 by MOREK
Overview of MCC016AB12 by MOREK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC016AB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC016AB12
|
TME | Gasket, EPDM, black, W: 9mm, H: 33mm, Panel thick: 1÷2.5mm Min Qty: 50 | 0 |
|
$8.9800 / $9.9700 | RFQ |