Part Details for MCCB1E107M2FCB by SPC Multicomp
Overview of MCCB1E107M2FCB by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCB1E107M2FCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1201
|
Newark | Cap, 100Uf, 25V, Tant, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5.1Mm, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCCB1E107M2FCB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$1.4100 / $1.6700 | Buy Now |