Part Details for MCCB1H475M2DCB by SPC Multicomp
Overview of MCCB1H475M2DCB by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCB1H475M2DCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1215
|
Newark | Cap, 4.7Uf, 50V, Tant, Radial, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5.1Mm, Esr:2.5Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCCB1H475M2DCB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $2.6200 | Buy Now |
DISTI #
1870010
|
element14 Asia-Pacific | CAP, 4.7F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 741 |
|
$1.0923 / $2.0666 | Buy Now |
DISTI #
1870010
|
Farnell | CAP, 4.7F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$0.9032 / $4.4783 | Buy Now |