MCCFB1206TFF/750
SPC Multicomp
Description: Electric Fuse, Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount, 1206,

Overview of MCCFB1206TFF/750 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCCFB1206TFF/750 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC7199
Newark Fuse, Smd, 0.75A, Fast Acting, 1206, Fuse Current:750Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:-, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Multicomp Pro MCCFB1206TFF/750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 300
  • 1 $0.0580
  • 250 $0.0580
  • 500 $0.0580
  • 1,000 $0.0580
  • 5,000 $0.0580
$0.0580 Buy Now

CAD Models for MCCFB1206TFF/750 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCCFB1206TFF/750 by SPC Multicomp

MCCFB1206TFF/750
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Blow Characteristic
FAST
Body Breadth
1.6 mm
Body Height
0.75 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Rated Breaking Capacity
50 A
Rated Current
0.75 A
Rated Voltage(DC)
32 V
Reference Standard
AEC-Q200; UL
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. MCCFB1206TFF/750
    SPC Multicomp
    Electric Fuse, Fast Blow, 0.75A, 32VDC, 50A (IR), Surface Mount, 1206,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCCFB1206TFF/750 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCCFB1206TFF/750 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCCFB1206TFF/750 would you like to use for your alert(s)?
  • Please alert me when MCCFB1206TFF/750 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCCFB1206TFF/750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCCFB1206TFF/750 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCCFB1206TFF/750 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCCFB1206TFF/750.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCCFB1206TFF/750 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: