Part Details for MCCFB1206TTT/10 by SPC Multicomp
Overview of MCCFB1206TTT/10 by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFB1206TTT/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7203
|
Newark | Fuse, Smd, 10A, Slow Blow, 1206, Fuse Current:10A, Product Range:-, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:50A, rohs Compliant: Yes |Multicomp Pro MCCFB1206TTT/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4370 |
|
$0.0820 / $0.1410 | Buy Now |
DISTI #
2850029
|
element14 Asia-Pacific | FUSE, SMD, 10A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4359 |
|
$0.0857 / $0.1433 | Buy Now |
DISTI #
2850029RL
|
element14 Asia-Pacific | FUSE, SMD, 10A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 4359 |
|
$0.0857 | Buy Now |
DISTI #
2850029
|
Farnell | FUSE, SMD, 10A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 2 Days Container: Cut Tape | 4370 |
|
$0.0902 / $0.1377 | Buy Now |
DISTI #
2850029RL
|
Farnell | FUSE, SMD, 10A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 2 Days Container: Reel | 4370 |
|
$0.0902 | Buy Now |