Part Details for MCCFB2410TFF/8 by SPC Multicomp
Overview of MCCFB2410TFF/8 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFB2410TFF/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7241
|
Newark | Fuse, Smd, 8A, Fast Acting, 2410, Fuse Current:8A, Product Range:-, Voltage Rating Vac:250V, Voltage Rating V Dc:125V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Breaking Capacity Currentrohs Compliant: Yes |Multicomp Pro MCCFB2410TFF/8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2931 |
|
$0.1390 / $0.2410 | Buy Now |
Part Details for MCCFB2410TFF/8
MCCFB2410TFF/8 CAD Models
MCCFB2410TFF/8 Part Data Attributes
|
MCCFB2410TFF/8
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB2410TFF/8
SPC Multicomp
Electric Fuse, Fast Blow, 8A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 2.8 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |