Part Details for MCCFB2410TTT/C/1 by SPC Multicomp
Overview of MCCFB2410TTT/C/1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFB2410TTT/C/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7243
|
Newark | Fuse, Smd, 1A, Slow Blow, 2410, Fuse Current:1A, Product Range:-, Voltage Rating Vac:250V, Voltage Rating V Dc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:2410, Breaking Capacity Current Ac:50A, Breaking Capacity Current Rohs Compliant: Yes |Multicomp Pro MCCFB2410TTT/C/1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 762 |
|
$1.1000 / $1.6900 | Buy Now |
Part Details for MCCFB2410TTT/C/1
MCCFB2410TTT/C/1 CAD Models
MCCFB2410TTT/C/1 Part Data Attributes
|
MCCFB2410TTT/C/1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFB2410TTT/C/1
SPC Multicomp
Electric Fuse, Slow Blow, 1A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Breadth | 5.03 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 9.73 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for MCCFB2410TTT/C/1
This table gives cross-reference parts and alternative options found for MCCFB2410TTT/C/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCFB2410TTT/C/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCFB2410TFF/C/1 | Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410, | SPC Multicomp | MCCFB2410TTT/C/1 vs MCCFB2410TFF/C/1 |
MCCFB2410TTT/1 | Electric Fuse, Slow Blow, 1A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SPC Multicomp | MCCFB2410TTT/C/1 vs MCCFB2410TTT/1 |