Part Details for MCCFR02SJ0182A19 by SPC Multicomp
Overview of MCCFR02SJ0182A19 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFR02SJ0182A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8579
|
Newark | Carbon Film Resistor, 1.8Kohm, 2W, 5%, Resistance:1.8Kohm, Product Range:Mccfr0Sj0Xxxa19 Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCCFR02SJ0182A19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 988 |
|
$0.0120 | Buy Now |
Part Details for MCCFR02SJ0182A19
MCCFR02SJ0182A19 CAD Models
MCCFR02SJ0182A19 Part Data Attributes
|
MCCFR02SJ0182A19
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFR02SJ0182A19
SPC Multicomp
Fixed Resistor, Carbon Film, 2W, 1800ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MCCFR02SJ0182A19
This table gives cross-reference parts and alternative options found for MCCFR02SJ0182A19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCFR02SJ0182A19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2WSH182J | Fixed Resistor, Carbon Film, 2W, 1800ohm, 500V, 5% +/-Tol, -450,450ppm/Cel, | TA-I Technology Co Ltd | MCCFR02SJ0182A19 vs RD2WSH182J |
RD2WSR182J | Fixed Resistor, Carbon Film, 2W, 1800ohm, 500V, 5% +/-Tol, -450,450ppm/Cel, | TA-I Technology Co Ltd | MCCFR02SJ0182A19 vs RD2WSR182J |