Part Details for MCCFR02SJ0330A19 by SPC Multicomp
Overview of MCCFR02SJ0330A19 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFR02SJ0330A19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8590
|
Newark | Carbon Film Resistor, 33 Ohm, 2W, 5%, Resistance:33Ohm, Product Range:Mccfr0Sj0Xxxa19 Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCCFR02SJ0330A19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1098 |
|
$0.0360 / $0.1960 | Buy Now |