Part Details for MCCFR0W4J010JA50 by SPC Multicomp
Overview of MCCFR0W4J010JA50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for MCCFR0W4J010JA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K4998
|
Newark | Carbon Film Resistor, 1 Ohm, 250Mw, 5%, Resistance:1Ohm, Product Range:Mccfr0W4J Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCCFR0W4J010JA50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6187 |
|
$0.0200 / $0.1070 | Buy Now |
Part Details for MCCFR0W4J010JA50
MCCFR0W4J010JA50 CAD Models
MCCFR0W4J010JA50 Part Data Attributes:
|
MCCFR0W4J010JA50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFR0W4J010JA50
SPC Multicomp
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, 0,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |