There are no models available for this part yet.
Overview of MCCFR0W4J0334A50 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Price & Stock for MCCFR0W4J0334A50 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K5045
|
Newark | Carbon Film Resistor, 330Kohm, 250Mw 5%, Resistance:330Kohm, Product Range:Mccfr0W4J Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCCFR0W4J0334A50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1838 |
|
$0.0080 | Buy Now |
CAD Models for MCCFR0W4J0334A50 by SPC Multicomp
Part Data Attributes for MCCFR0W4J0334A50 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.6 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
6.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
330000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-700,0 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for MCCFR0W4J0334A50
This table gives cross-reference parts and alternative options found for MCCFR0W4J0334A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCFR0W4J0334A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD25R334J | Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, | TA-I Technology Co Ltd | MCCFR0W4J0334A50 vs RD25R334J |
CFR0W4J0334B00 | Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MCCFR0W4J0334A50 vs CFR0W4J0334B00 |
291-330K/REEL-RC | Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, | Xicon Passive Components | MCCFR0W4J0334A50 vs 291-330K/REEL-RC |
RD25H334J | Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, | TA-I Technology Co Ltd | MCCFR0W4J0334A50 vs RD25H334J |
RD25T5334J | Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel | TA-I Technology Co Ltd | MCCFR0W4J0334A50 vs RD25T5334J |
291-330K/REEL | Fixed Resistor, Carbon Film, 0.25W, 330000ohm, 250V, 5% +/-Tol, -700,0ppm/Cel, | Xicon Passive Components | MCCFR0W4J0334A50 vs 291-330K/REEL |